APS256XXN-AOB4NI-WARZ
APS256XXN-AOB4NI-WARZ
Description:
DDR PseudoSRAM 256Mbit x8 OPI
Supplier:
APMEMORY
Matchcode:
APS256XXN-AOB4NI-WARZ
Rutronik No.:
ICDRAM2492
Unit Pack:
1
MOQ:
5000
package:
WLCSP
Packaging:
REEL
- Type
- PSRAM
- Density
- 256M bit
- Organisation
- 32Mx8
- Permis.T(A)min
- -40 °C
- Permis.T(A)max
- 85 °C
- Automotive
- NO
- Package
- WLCSP
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423290000
- Country
- Taiwan
- Supplier Lead time
- 32 weeks