APS1604M-SQR-RB
APS1604M-SQR-RB
Description:
SDR PseudoSRAM 16Mbit 4Mx4 QSPI
Supplier:
APMEMORY
Matchcode:
APS1604M-SQR-RB
Rutronik No.:
ICDRAM2231
Unit Pack:
5000
MOQ:
5000
package:
WLCSP
Packaging:
REEL
- Type
- PSRAM
- Density
- 16M bit
- Organisation
- 4Mx4
- U(cc)min
- 1.65 V
- U(cc)max
- 1.95 V
- Permis.T(A)min
- -25 °C
- Permis.T(A)max
- 85 °C
- Automotive
- NO
- Package
- WLCSP
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423290000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 32 weeks