APS1604M-3SQR-ZR
APS1604M-3SQR-ZR
Description:
SDR PseudoSRAM 16Mbit 4Mx4 QSPI
Supplier:
APMEMORY
Matchcode:
APS1604M-3SQR-ZR
Rutronik No.:
ICDRAM2139
Unit Pack:
10000
MOQ:
10000
package:
USON8
Packaging:
REEL
- Type
- PSRAM
- Density
- 16M bit
- Organisation
- 2Mx8
- U(cc)min
- 2.7 V
- U(cc)max
- 3.3 V
- Permis.T(A)min
- -25 °C
- Permis.T(A)max
- 85 °C
- Automotive
- NO
- Package
- USON8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423290000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 32 weeks