SR4C005
ANTENOVA
SR4C005
Description:
Ceramic Antenna 3/4G/LTE SMD
Supplier:
Antenova
Matchcode:
SIMILIS
Rutronik No.:
WIREAC3699
Unit Pack:
5000
MOQ:
5000
package:
SMD
Packaging:
REEL
- Antenna type
- Passive
- Standard
- Wifi
- Frequency
- 3G/4G Hz
- Impedance
- 50 Ohm
- Gain
- 2.2 dB
- Packaging
- REEL
- Automotive
- NO
- Package
- SMD
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Taiwan
- Supplier Lead time
- 11 weeks