SR42I010-L
ANTENOVA
SR42I010-L
Description:
Ceramic Antenna 863-928MHz SMD
Supplier:
Antenova
Matchcode:
GRANDIS
Rutronik No.:
WIREAC3706
Unit Pack:
1000
MOQ:
1000
package:
SMD
Packaging:
REEL
- Antenna type
- Passive
- Standard
- ISM
- Frequency
- 928 M Hz
- Impedance
- 50 Ohm
- Gain
- -4,0 dB
- Packaging
- REEL
- Automotive
- NO
- Package
- SMD
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- South Korea
- Supplier Lead time
- 10 weeks