A10194H
ANTENOVA
A10194H
Description:
Chip Antenna 2.4-2.5GHz 4.9-5.9GHz SMD
Supplier:
Antenova
Matchcode:
MIXTUS
Rutronik No.:
WIREAC3748
Unit Pack:
6000
MOQ:
6000
Packaging:
REEL
- Antenna type
- Chip
- Standard
- ISM
- Frequency
- 2,4/5,0 G Hz
- Impedance
- 50 Ohm
- Gain
- -2,3 dB
- Packaging
- REEL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- South Korea
- Supplier Lead time
- 10 weeks