A10192H
ANTENOVA
A10192H
Description:
Chip Antenna 2.4GHz SMD
Supplier:
Antenova
Matchcode:
FUSCA
Rutronik No.:
WIREAC3752
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL
- Antenna type
- Chip
- Standard
- Wi-FI
- Frequency
- 2,4-2,5 G Hz
- Impedance
- 50 Ohm
- Gain
- -1,9 dB
- Packaging
- REEL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- South Korea
- Supplier Lead time
- 10 weeks