Q65115A2158
Q65115A2158
Description:
BLUE LASER DIODE TO90 434NM
Supplier:
ams-OSRAM AG
Matchcode:
PLPT9450MD_E B53B60
Rutronik No.:
LASER1233
Unit Pack:
1
MOQ:
250
package:
TO90
Packaging:
TRAY
- Type
- LASER
- Colour
- BLUE
- Power
- 7 W
- Voltage input
- 4.1 V
- Forward current
- 4 A
- Oper.temp.min.
- 0 °C
- Oper.temp.max.
- 60 °C
- Wavelength min.
- 434 nm
- Wavelength max.
- 450 nm
- Automotive
- NO
- Package
- TO90
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- Supplier Lead time
- 18 weeks