Q65113A9921
Q65113A9921
Description:
EVIYOS Shape (Gen1)
Supplier:
ams-OSRAM AG
Matchcode:
GEWGBBMD1U-EMEQ-3E04E0-0-T01
Rutronik No.:
LEDATV4086
Unit Pack:
56
MOQ:
56
package:
SPECIAL
Packaging:
REEL
- Emitted colour
- WHITE
- Current I(F)
- 1.97 mA
- LxW
- 22x17,5 mm
- Height
- 1.397 mm
- Viewing angle
- 120 °
- Package
- SPECIAL
- Automotive
- NO
- Surface colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- Supplier Lead time
- 101 weeks