Q65113A6125
Q65113A6125
Description:
OSLON P1616 IR-EMITTER 940NM
Supplier:
ams-OSRAM AG
Matchcode:
SFH41847BS-CA2DA1-11
Rutronik No.:
IR7726
Unit Pack:
3000
MOQ:
3000
package:
P1616
Packaging:
REEL
- Case type
- EMITTER
- Wavelength (pea
- 950 nm
- Radiant Intens.
- 380 mW/sr
- Forward current
- 1000 mA
- Power dissip
- 1565 mW
- Automotive
- NO
- Package
- P1616
- Reverse voltage
- 5 V
- T(A) min
- -40 °C
- Forward voltage
- 2.8 V
- T(A) max
- 105 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- Supplier Lead time
- 99 weeks