Q65113A2512
Q65113A2512
Description:
OSRAM TOPLED E1608 RED >390MCD
Supplier:
ams-OSRAM AG
Matchcode:
KSDELPS1.22-TIVG-78-H3Q4-20-S
Rutronik No.:
LEDATV3944
Unit Pack:
9000
MOQ:
18000
package:
PLCC-2
Packaging:
REEL
- Emitted colour
- RED
- Current I(F)
- 30 mA
- LxW
- 1,6x0,8 mm
- Height
- 0,6 mm
- Viewing angle
- 120 °
- Package
- PLCC-2
- Automotive
- AEC-Q(102)
- Surface colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- Supplier Lead time
- 12 weeks