Q65110A1573
Q65110A1573
Description:
PHOTOTRANSISTOR TOP 160-320uA
Supplier:
ams-OSRAM AG
Matchcode:
*SFH3600-3
Rutronik No.:
IR5314
Unit Pack:
2000
MOQ:
2000
package:
MIDLED
Packaging:
REEL
Find Alternatives
- Type
- PHOTOTRANS
- Max.sensitivity
- 990 nm
- Sens.range min
- 500 nm
- Sens.range max.
- 1100 nm
- Photo curr.min.
- 160 µA
- Rise/Fall time
- 57500 ns
- Photo curr.max.
- 320 µA
- Package
- MIDLED
- SMD/THT
- SMD
- Detection angle
- 40 °
- Dark current
- 1 nA
- Packaging
- REEL
- Forward V/Vceo
- 35 V
- Automotive
- CERTIFICAT
- Reverse V/Veco
- 7 V
- V(CEO)
- 35 V
- Power dissip
- 130 mW
- Op.temp.min.
- -40 °C
- Sensitive Area
- 0.04 mm²
- Op.temp.max.
- 100 °C
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 99 weeks
| Follow-up article |
Unit Pack
Unit Price |
Stock Info | ||||
|---|---|---|---|---|---|---|
SALE
|
Q65110A2651PHOTOTRANSITOR TOPLED WITH LENS
Part No.:
IR3480
package:
PLCC-2
Packaging:
REEL
|
Unit Price
0,2173 $
|
Unit Pack
2000
|
Stock Info
|
Price, Lead time
Find Alternatives
Datasheet
| |