132422RP-10
132422RP-10
Description:
RF Coax Jack SMA Crimp Bulkhead 50 Ohm
Supplier:
Amphenol RF
Matchcode:
132422RP10
Rutronik No.:
CONN20228
Unit Pack:
1
MOQ:
100
Packaging:
BAG
Find Alternatives
Datasheet
- No.of contacts
- 01
- Contact style
- _OTHER
- Termin.style
- SOLDER
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- 132
- Oper.temp.min.
- -65 °C
- Oper.temp.max.
- 165 °C
- Family
- CONNECTOR
- Brand
- COAX SMA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- Customs Tariff No.
- 85366910000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 16 weeks