PT02C10-6P023
PT02C10-6P023
Description:
06P Plug Male Recept. Solder
Supplier:
Amphenol MAO
Matchcode:
PT02C106P023
Rutronik No.:
CONN20640
Unit Pack:
25
MOQ:
25
Packaging:
BOX
Find Alternatives
- No.of contacts
- 06
- Contact style
- MALE
- Termin.style
- SOLDER
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- N/A A
- Voltage rating
- N/A V
- Series
- PT02C10
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 125 °C
- Family
- CONNECTOR
- Brand
- MIL.GROUND
- Automotive
- NO
- RoHS Status
- Non-RoHS
- Packaging
- BOX
- Country
- China
- Supplier Lead time
- 20 weeks