VENT-PS1YBK-O8002
VENT-PS1YBK-O8002
Description:
M12 VENT W/ NUT OLEOPHO
Supplier:
Amphenol IPG
Matchcode:
VENTPS1YBKO8002
Rutronik No.:
CONN18617
Unit Pack:
100
MOQ:
100
Packaging:
BULK
Find Alternatives
Datasheet
- No.of contacts
- 00
- Contact style
- MALE
- Termin.style
- SCREW
- Contact plating
- _OTHER
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- VENT
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 125 °C
- Family
- NUT
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 15 weeks