TS04115A0000G
TS04115A0000G
Description:
04P Pluggable_Plug Green
Supplier:
Amphenol IPG
Matchcode:
TS04115A0000G
Rutronik No.:
CONN20750
Unit Pack:
250
MOQ:
2000
Packaging:
INDIVIDUAL
Find Alternatives
- No.of contacts
- 04
- Contact pitch
- 3.50 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- SCREW
- Contact plating
- TIN
- Orientation
- RIGHTANGLE
- Current rating
- 8.00 A
- Voltage rating
- 300 V
- Series
- TS
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 115 °C
- AWG
- 16 to 18
- Family
- TERM.BLOCK
- Brand
- ANYTEK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Country
- China
- Supplier Lead time
- 15 weeks