T40724510000G
T40724510000G
Description:
07P Term.Block_Solid 7.5mm Green
Supplier:
Amphenol IPG
Matchcode:
T40724510000G
Rutronik No.:
CONN20342
Unit Pack:
1
MOQ:
1
Packaging:
BULK
Find Alternatives
Datasheet
- No.of contacts
- 07
- Contact pitch
- 7.50 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- THT
- Contact plating
- BRASS
- Orientation
- STRAIGHT
- Current rating
- 10.0 A
- Voltage rating
- 300 V
- Series
- TR
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 115 °C
- AWG
- 12 to 20
- Family
- TERM.BLOCK
- Brand
- ANYTEK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Country
- China
- Supplier Lead time
- 15 weeks