T3325501U


image shown is a representation only
Description:
04P Receptacle Female for CABLE
Supplier:
Amphenol IPG
Matchcode:
T3325501U
Rutronik No.:
CONN17366
Unit Pack:
50
MOQ:
250
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 04
- Contact style
- FEMALE
- Termin.style
- SOLDER
- Contact plating
- SILVER
- Orientation
- STRAIGHT
- Current rating
- 5.00 A
- Voltage rating
- 300 V
- Series
- T33
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 100 °C
- IP Code
- IP40
- Family
- Connector
- Brand
- No Brand
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- China
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.