PL282X-301-50-2-5
PL282X-301-50-2-5
Description:
PowerLok Plug 02P w/HVIL Blanc 50mm²
Supplier:
Amphenol IPG
Matchcode:
PL282X3015025
Rutronik No.:
CONN19782
Unit Pack:
1
MOQ:
10
Packaging:
BULK
Find Alternatives
- No.of contacts
- 02
- Contact style
- _OTHER
- Termin.style
- _OTHER
- Contact plating
- _OTHER
- Orientation
- STRAIGHT
- Current rating
- 200 A
- Voltage rating
- 1000 V
- Series
- PL282
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 125 °C
- Family
- CONNECTOR
- Brand
- POWERLOK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 19 weeks