OQ081G01B000G
OQ081G01B000G
Description:
08P Pluggable_Header 3.50mm 90° Black
Supplier:
Amphenol IPG
Matchcode:
OQ081G01B000G
Rutronik No.:
CONN17932
Unit Pack:
1
MOQ:
1
Packaging:
BULK
Find Alternatives
- No.of contacts
- 08
- Contact pitch
- 3.50 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- THR
- Contact plating
- _OTHER
- Orientation
- STRAIGHT
- Current rating
- 10.0 A
- Voltage rating
- 300 V
- Series
- OQ
- Oper.temp.min.
- -45 °C
- Oper.temp.max.
- 130 °C
- Feature funct.
- .Black
- Family
- TERM.BLOCK
- Brand
- ANYTEK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85369010000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 19 weeks