NR1013500000G
NR1013500000G
Description:
10P Pluggable_Header 3.50mm Green
Supplier:
Amphenol IPG
Matchcode:
NR1013500000G
Rutronik No.:
CONN17715
Unit Pack:
360
MOQ:
1440
Packaging:
BULK
Find Alternatives
- No.of contacts
- 10
- Contact pitch
- 3.50 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- THT
- Contact plating
- TIN
- Orientation
- RIGHTANGLE
- Current rating
- 8.00 A
- Voltage rating
- 150 V
- Series
- NR
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 115 °C
- Feature funct.
- .Green
- Family
- TERM.BLOCK
- Brand
- ANYTEK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85369010000
- Country
- China
- Supplier Lead time
- 20 weeks