MB7JJN0600-S2
MB7JJN0600-S2
Description:
06P CABLE CONN MALE
Supplier:
Amphenol IPG
Matchcode:
MB7JJN0600S2
Rutronik No.:
CONN19876
Unit Pack:
100
MOQ:
100
Packaging:
BULK
Find Alternatives
Datasheet
- No.of contacts
- 06
- Contact style
- MALE
- Termin.style
- _OTHER
- Contact plating
- _OTHER
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 630 V
- Series
- MB7
- Oper.temp.min.
- -20 °C
- Oper.temp.max.
- 130 °C
- Family
- CONNECTOR
- Brand
- ANYTEK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Country
- China
- Supplier Lead time
- 18 weeks