M12S-04PMMR-SF8001
M12S-04PMMR-SF8001
Description:
04P M12S Conn. Male Rece R/A SF8
Supplier:
Amphenol IPG
Matchcode:
M12S04PMMRSF8001
Rutronik No.:
CONN20472
Unit Pack:
1
MOQ:
1
Packaging:
BULK
Find Alternatives
- No.of contacts
- 04
- Contact style
- MALE
- Termin.style
- SCREW
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 12.0 A
- Voltage rating
- N/A V
- Series
- MSD
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- IP Code
- IP68/IP69K
- Feature funct.
- M12
- Family
- METRIC
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Country
- China
- Supplier Lead time
- 15 weeks