M12A-05PFFR-EE0002
M12A-05PFFR-EE0002
Description:
M12 05P A-Code Female SHIELDED
Supplier:
Amphenol IPG
Matchcode:
M12A05PFFREE0002
Rutronik No.:
CONN19567
Unit Pack:
100
MOQ:
100
Packaging:
BULK
Find Alternatives
Datasheet
- No.of contacts
- 05
- Contact style
- FEMALE
- Termin.style
- SOLDER
- Contact plating
- COPPER
- Orientation
- STRAIGHT
- Current rating
- 4.00 A
- Voltage rating
- 60 V
- Series
- M12
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 125 °C
- Family
- METRIC
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- China
- Supplier Lead time
- 15 weeks