CB-05BFMA-QL8SP0
CB-05BFMA-QL8SP0
Description:
05P Circ. Conn. FEMALE
Supplier:
Amphenol IPG
Matchcode:
CB05BFMAQL8SP0
Rutronik No.:
CONN20804
Unit Pack:
100
MOQ:
100
Packaging:
BULK
Find Alternatives
Datasheet
- No.of contacts
- 05
- Contact style
- FEMALE
- Termin.style
- CRIMP
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 10.0 A
- Voltage rating
- 00 V
- Series
- X-LOK
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- IP Code
- IP68
- Family
- CONNECTOR
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Country
- China
- Supplier Lead time
- 14 weeks