C10-752114-000
C10-752114-000
Description:
01P Radfin Male R/A 8mm dia.
Supplier:
Amphenol IPG
Matchcode:
C10752114000
Rutronik No.:
CONN20823
Unit Pack:
1
MOQ:
1
Packaging:
BULK
Find Alternatives
- No.of contacts
- 07
- Contact pitch
- 2.20 mm
- Number of rows
- 01
- Contact style
- _OTHER
- Termin.style
- SCREW
- Contact plating
- COPPER
- Orientation
- RIGHTANGLE
- Current rating
- 200 A
- Voltage rating
- N/A V
- Series
- C10
- Oper.temp.min.
- N/A °C
- Oper.temp.max.
- N/A °C
- Family
- W-T-B
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- Supplier Lead time
- 19 weeks