C016 30H006 110 12
C016 30H006 110 12
Description:
06P+PE Male Solder Type IP67
Supplier:
Amphenol IPG
Matchcode:
C01630H00611012
Rutronik No.:
CONN20551
Unit Pack:
1
MOQ:
250
Packaging:
BULK
Find Alternatives
- No.of contacts
- 06
- Contact style
- MALE
- Termin.style
- SOLDER
- Contact plating
- SILVER
- Orientation
- STRAIGHT
- Current rating
- 12.0 A
- Voltage rating
- 250 V
- Series
- C016
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 125 °C
- AWG
- AWG 18
- IP Code
- IP67
- Feature funct.
- P+PE black
- Family
- CONNECTOR
- Brand
- ECOMATE CI
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Country
- Czech Republic
- Supplier Lead time
- 16 weeks