C01630D00621012
C01630D00621012
Description:
06P+PE Female Plug STR Screw 6-10mm
Supplier:
Amphenol IPG
Matchcode:
C01630D00621012
Rutronik No.:
CONN20624
Unit Pack:
250
MOQ:
250
Packaging:
BULK
Find Alternatives
- No.of contacts
- 06
- Contact style
- FEMALE
- Termin.style
- SCREW
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 14.0 A
- Voltage rating
- 250 V
- Series
- C016
- Oper.temp.min.
- N/A °C
- Oper.temp.max.
- N/A °C
- Family
- CONNECTOR
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Czech Republic
- Supplier Lead time
- 7 weeks