42-10044
42-10044
Description:
04P M8x1 CONNECTOR AXIAL L=2m
Supplier:
Amphenol IPG
Matchcode:
4210044
Rutronik No.:
CONN18329
Unit Pack:
1
MOQ:
70
Packaging:
BULK
Find Alternatives
- No.of contacts
- 04
- Contact style
- FEMALE
- Termin.style
- SCREW
- Contact plating
- _OTHER
- Orientation
- STRAIGHT
- Current rating
- 3.00 A
- Voltage rating
- 30 V
- Series
- 42
- Oper.temp.min.
- -30 °C
- Oper.temp.max.
- 80 °C
- Feature funct.
- M8x1
- Family
- METRIC
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85444290900
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 10 weeks