42-01248TR
42-01248TR
Description:
04P M8x1 CONNECTOR 15MM FEMALE SMT
Supplier:
Amphenol IPG
Matchcode:
42-01248TR
Rutronik No.:
CONN19022
Unit Pack:
75
MOQ:
150
Packaging:
REEL
Find Alternatives
- No.of contacts
- 04
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- _OTHER
- Orientation
- STRAIGHT
- Current rating
- 4.00 A
- Voltage rating
- 50 V
- Series
- 42
- Oper.temp.min.
- -25 °C
- Oper.temp.max.
- 95 °C
- Feature funct.
- M8x1
- Family
- METRIC
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 11 weeks