AS4C256M16D4-75BIN
AS4C256M16D4-75BIN
Description:
DDR4 SDRAM 4Gb 256Mx16 1333MHz Ind.
Supplier:
Alliance Memory
Matchcode:
AS4C256M16D4-75BIN
Rutronik No.:
ICDRAM2629
Unit Pack:
209
MOQ:
209
package:
BGA96
Packaging:
TRAY
- Density
- 4G bit
- Organisation
- 256Mx16
- Clock Frequency
- 1333M Hz
- Data Rate
- 2666MBPS
- U(cc)
- 1.2 V
- T(a)MIN
- -40 C°
- T(a)MAX
- 95 C°
- Automotive
- NO
- Package
- BGA96
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423239000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 42 weeks