AFE-R770-00A1
AFE-R770-00A1
Description:
BOXPC Intel i3/i5/i7/i9
Supplier:
ADVANTECH
Matchcode:
AFE-R770
Rutronik No.:
DISSYS1737
Unit Pack:
1
MOQ:
1
Packaging:
BOX
Find Alternatives
- Cooling design
- WITH FAN
- System chipset
- INTEL
- Socket type
- ONBOARD
- Memory type
- DDR5
- Memory socket
- 2X SO-DIMM
- Max.memory size
- 64 GB
- Graphic interfa
- HDMI
- SATA ports
- 2
- PATA ports
- 0
- SSD connector
- NONE
- USB ports
- 4
- COM ports
- NONE
- Ethernet
- NONE
- Ethernet type
- NONE
- Ethernet chipse
- INTEL
- Power input
- 9V-36V
- System height
- 55 mm
- System width
- 200 mm
- System length
- 215 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- miniPCIe
- NONE
- Country
- Taiwan
- Supplier Lead time
- 40 weeks