1970005931T001
1970005931T001
Description:
Active Cooler for MIO-5354
Supplier:
ADVANTECH
Matchcode:
1970005931T001
Rutronik No.:
DISACC2140
Unit Pack:
1
MOQ:
1
Packaging:
BOX
Find Alternatives
- Cooling solutio
- PASSIVE
- Fan connector
- NONE
- Heatpipe incl.
- N Y/N
- Mounting
- SCREWS
- Cassis height
- 1U
- Accessory
- NONE
- Socket type
- ONBOARD
- Cooler material
- ALUMINIUM
- Height
- 8 mm
- Width
- 70 mm
- Length
- 63 mm
- Weight
- 25 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Country
- China
- Supplier Lead time
- 14 weeks