1960073365T001


1960073365T001
Description:
Heat Sink for PCM-3365 Intel ext. Temp.
Supplier:
ADVANTECH
Matchcode:
PCM-3365
Rutronik No.:
DISACC1959
Unit Pack:
1
MOQ:
1
Packaging:
BOX
Find Alternatives
- Cooling solutio
- PASSIVE
- Fan connector
- NONE
- Heatpipe incl.
- N Y/N
- Mounting
- SCREWS
- Cassis height
- 1U
- Accessory
- NONE
- Socket type
- ONBOARD
- Cooler material
- ALUMINIUM
- Height
- 8 mm
- Width
- 63 mm
- Length
- 70 mm
- Weight
- 90 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Customs Tariff No.
- 84733080000
- Country
- Taiwan
- Supplier Lead time
- 8 weeks