1700034995-01
 
										 
																					1700034995-01
												
													Description: 
													3 m Power & DI/O Cable M12 female
												
																									
														Supplier:
																																											ADVANTECH
																											
																																					
														Matchcode:
														1700034995-01
													
																																					
														Rutronik No.:
														DISACC1961
													
																																				
													Unit Pack:
													1
												
																									
														MOQ:
														1
													
																																																	
														Packaging:
														BOX
													
																							
										- Cable kit
- N Y/N
- Cable type
- DIVERSE
- Length
- 3000 mm
- Bracket size
- NONE
- No.cables
- 1
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85444290900
- Country
- Taiwan
- Supplier Lead time
- 8 weeks
