93-P6000-0020
93-P6000-0020
Description:
7.0" Open Frame Monitor
Supplier:
Adlink
Matchcode:
OM-070
Rutronik No.:
DISMON2026
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
- Screensize
- 7 inch
- Brightness
- 400 cd/m²
- Resolution
- 800x480 pixel
- Viewing angle
- 89/89/8989 u/d/l/r
- Colours
- 16.7M
- Width
- 180 mm
- Height
- 375 mm
- Depth
- 243 mm
- Contrast
- 1300:1
- Backlight Sys.
- LED
- Operating temp.
- -20/+70 °C
- Display Type
- TFT LCD
- TFT with Touch.
- Y
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Inverter
- N Y/N
- ECCN
- EAR99
- Country
- Taiwan
- Supplier Lead time
- 12 weeks