91-72223-XXXX
91-72223-XXXX
Description:
COM Express Type 6 Compact AMD 8840U
Supplier:
Adlink
Matchcode:
CEXPRESS-R8-8840U
Rutronik No.:
DISBOA4033
Unit Pack:
1
MOQ:
1
Packaging:
BOX
Find Alternatives
Datasheet
- Form factor
- COME COMPA
- COMe type
- TYPE 6
- System chipset
- 8840U
- Socket type
- ONBOARD
- Chipset manufac
- AMD
- Chipset techno.
- X86
- Memory type
- DDR5
- Memory sockets
- 2X SO-DIMM
- Max.memory size
- 96 GB
- Onboard flash
- N/A
- LVDS onbord
- Y Y/N
- SSD connector
- N/A
- CAN bus
- N Y/N
- I²C
- N Y/N
- Operating temp.
- 0 TO +60°C
- Installed CPU
- 8840U
- Installed OS
- Win11
- Integrated WiFi
- N Y/N
- Integrated BT
- N Y/N
- Integr.cellular
- N Y/N
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- 5A992
- Country
- Taiwan
- Supplier Lead time