CA-ESMC1-M-M-03-1000-C1
CA-ESMC1-M-M-03-1000-C1
Description:
Ribbon Cable 03P 1.27mm 1000mm Male/Male
Supplier:
ADAM TECH
Matchcode:
CAESMC1MM031000C1
Rutronik No.:
CABLE4699
Unit Pack:
100
MOQ:
400
Packaging:
BAG
- Family
- CABLE ASS.
- Brand
- NO BRAND
- Termin.port A
- Male
- Cable length
- 1000 mm
- Oper.temp.min.
- -20 °C
- Oper.temp.max.
- 105 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- Country
- China
- Supplier Lead time
- 26 weeks