4DLCD-13-240-240-CT-CLB-150-S
4DLCD-13-240-240-CT-CLB-150-S
Description:
1.3 IPS TFT-LCD Cap Touch Cover Lens Bez
Supplier:
4D LCD
Matchcode:
4DLCD-13-240-240-CT-CLB-150-S
Rutronik No.:
DISMON2001
Unit Pack:
1
MOQ:
50
Packaging:
INDIVIDUAL
Find Alternatives
- Screensize
- 1.3 inch
- Brightness
- 150 cd/m²
- Resolution
- 240X240 pixel
- Viewing angle
- 160/160 u/d/l/r
- Colours
- 262K
- Width
- 47 mm
- Height
- 47 mm
- Depth
- 2.55 mm
- Interface
- SPI
- Contrast
- 800
- Backlight Sys.
- LED
- Response time
- 30 ms
- Operating temp.
- -10/+60 °C
- Display Type
- IPS TFT
- TFT with Touch.
- YES
- TFT connector
- FFC
- TFT Fit.Plug
- N/A
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Inverter
- N Y/N
- Customs Tariff No.
- 85249100000
- Country
- China
- Supplier Lead time
- 8 weeks