TPT481-VS1R
TPT481-VS1R
Description:
RS-485 Transc. 1RX/1TX 20Mbps MSOP8
Supplier:
3PEAK
Matchcode:
TPT481-VS1R+Sample
Rutronik No.:
ICCOM2232
Unit Pack:
3000
MOQ:
3000
package:
SOP8
Packaging:
REEL
- Type
- RS-485
- Interface
- TX/ RX
- Data rate
- 20 Mb/s
- Number of Tx
- 1
- Number of Rx
- 1
- Vcc(min)
- 3 V
- Vcc(max)
- 5.5 V
- Top(min)
- -40 °C
- Top(max)
- 125 °C
- Automotive
- NO
- Package
- SOP8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Japan
- Supplier Lead time
- 14 weeks