TPT1042-DF6R-S
TPT1042-DF6R-S
Description:
Fault Prot. High-Speed CAN FD DFN8
Supplier:
3PEAK
Matchcode:
TPT1042-DF6R-S+Sample
Rutronik No.:
ICCOM2231
Unit Pack:
4000
MOQ:
4000
package:
DFN8
Packaging:
REEL
- Vcc(min)
- 4.5 V
- Vcc(max)
- 5.5 V
- Top(min)
- -40 °C
- Top(max)
- 125 °C
- Automotive
- NO
- Package
- DFN8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Japan
- Supplier Lead time
- 27 weeks