TPP363090Q-FC3R-S
TPP363090Q-FC3R-S
Description:
SwitchReg 3-36V Adj. 3.0A SMD
Supplier:
3PEAK
Matchcode:
TPP363090Q-FC3R-S
Rutronik No.:
ICDCDC6790
Unit Pack:
3000
MOQ:
3000
package:
QFN4X3.5-1
Packaging:
REEL
- Output current
- 3000 mA
- Vin(min)
- 3 V(DC)
- Vin(max)
- 36 V(DC)
- No.of outputs
- SINGLE
- Reg./Unreg.
- N/A
- Series
- TPP36309Q
- Automotive
- AEC-Q(100)
- Package
- QFN4X3.5-1
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- Supplier Lead time
- 36 weeks