TPM8837E-DF4R
TPM8837E-DF4R
Description:
H-Br. Driver 0.5A 17V DFN2x2-8
Supplier:
3PEAK
Matchcode:
TPM8837E-DF4R
Rutronik No.:
ICMOT5587
Unit Pack:
3000
MOQ:
3000
package:
DFN2X2-8
Packaging:
REEL
Find Alternatives
Datasheet
- Type
- H. Br. Drv
- I(out)
- 0.5 A
- U(min)
- 2 V
- U(max)
- 12 V
- Automotive
- NO
- Package
- DFN2X2-8
- T(max)
- 150 °C
- Mounting
- SMD
- T(min)
- -40 °C
- RoHS Status
- RoHS-conform
- Ports
- 1
- Input voltage
- 5.5 V
- U(B)
- 11 V
- R(DS)(on)
- 1.1 mOhm
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- Supplier Lead time
- 15 weeks