TPH2501-TR
TPH2501-TR
Description:
RTR I/O CMOS OpAmp SOT23-5
Supplier:
3PEAK
Matchcode:
TPH2501-TR
Rutronik No.:
ICOP7954
Unit Pack:
3000
MOQ:
3000
package:
SOT23-5
Packaging:
REEL
- Channels
- SINGLE
- Package
- SOT23-5
- Vcc(min)
- 2.5 V
- Vcc(max)
- 5.5 V
- GBW
- 120 MHz
- Automotive
- NO
- Top(min)
- -40 °C
- Top(max)
- 125 °C
- Noise
- 6.5 nV/rtHz
- Offset drift
- 10 µV/°C
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423390000
- Country
- Japan
- Supplier Lead time
- 15 weeks