TPC502200-TS3R-S
TPC502200-TS3R-S
Description:
IC ADC 12-Bit SAR wI2C 16-TSSOP
Supplier:
3PEAK
Matchcode:
TPC502200-TS3R-S
Rutronik No.:
ICADC1308
Unit Pack:
3000
MOQ:
3000
package:
TSSOP16
Packaging:
REEL
- Interface
- I2C
- Type
- A/D CONVER
- Resolution
- 12 bits
- Package
- TSSOP16
- Resistance
- 29.4 kOhm
- Automotive
- NO
- Top(min)
- -40 °C
- Top(max)
- 125 °C
- Channels
- 8
- SNR
- 72 dB
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- INL
- 0.4 +-LSB
- Vcc(min)
- 2.7 V
- Vcc(max)
- 5.25 V
- Mounting
- SMD
- Country
- China
- Supplier Lead time
- 36 weeks