TPA2772-SO1R
TPA2772-SO1R
Description:
RRIO OpAmp 8-SOP
Supplier:
3PEAK
Matchcode:
TPA2772-SO1R
Rutronik No.:
ICOP7955
Unit Pack:
4000
MOQ:
4000
package:
SOP8
Packaging:
REEL
- Slew rate
- 3.5 V/µs
- Package
- SOP8
- Vcc(min)
- 3 V
- Vcc(max)
- 36 V
- GBW
- 4.6 MHz
- Automotive
- NO
- Top(min)
- -40 °C
- Top(max)
- 125 °C
- Noise
- 274 nV/rtHz
- Offset drift
- 1 µV/°C
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423390000
- Country
- China
- Supplier Lead time
- 33 weeks