LMV321B-CR
LMV321B-CR
Description:
Low Voltage RRIO OpAmp SOT353
Supplier:
3PEAK
Matchcode:
LMV321B-CR
Rutronik No.:
ICOP7952
Unit Pack:
3000
MOQ:
3000
package:
SOT353
Packaging:
REEL
- Slew rate
- 0.7 V/µs
- Channels
- SINGLE
- Package
- SOT353
- Vcc(min)
- 2.5 V
- Vcc(max)
- 5.5 V
- GBW
- 1 MHz
- Automotive
- NO
- Top(min)
- -40 °C
- Top(max)
- 125 °C
- Input offset
- 2 mV
- Noise
- 35 nV/rtHz
- Input bias
- 1 pA
- Offset drift
- 2 µV/°C
- Icc/ Channel
- 80 µA
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423390000
- Country
- Japan
- Supplier Lead time
- 15 weeks