LM393-TS1R
LM393-TS1R
Description:
OpenDrain Comparator TSSOP8
Supplier:
3PEAK
Matchcode:
LM393-TS1R
Rutronik No.:
ICOP7948
Unit Pack:
3000
MOQ:
3000
package:
TSSOP8
Packaging:
REEL
- Package
- TSSOP8
- Vcc(min)
- -0,3 V
- Vcc(max)
- 42 V
- Automotive
- NO
- Top(min)
- -40 °C
- Top(max)
- 125 °C
- Offset drift
- 2 µV/°C
- Icc/ Channel
- 460 µA
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423390000
- Country
- China
- Supplier Lead time
- 26 weeks