WBRH-3.5X4.7X0.8
WBRH-3.5X4.7X0.8
Description:
WBRH 50R/100MHz Axial Bulk
Supplier:
3L
Matchcode:
FEB50R
Rutronik No.:
FE5487
Unit Pack:
1000
MOQ:
2000
Packaging:
BULK
- Mounting
- THT
- Impedance Z
- 50 Ohm
- Testfrequency
- 100 MHz
- T(A)min
- -20 °C
- T(A)max
- 100 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 30 weeks