PKS0807-122K
PKS0807-122K
Description:
PKS0807 1200uH 240mA 10% WWT
Supplier:
3L
Matchcode:
INDR1200U10%
Rutronik No.:
IND23773
Unit Pack:
1
MOQ:
1
Packaging:
BULK
- Inductance
- 1200 µH
- Mounting
- THT
- Current rated
- 240 mA
- Tolerance
- 10 %
- Technology
- WIREWOUND
- R(DC)max.
- 4.04 Ohm
- Test frequency
- 0.001 MHz
- Design
- FERRITE
- Enclosure type
- UNSHIELDED
- Height
- 7.5 mm
- Diameter
- 8.3 mm
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- Weight
- 1.28 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 30 weeks